Reference Only
1301020075
Obsolete
Hearing & Vision Aids Super-Safeway Rubber Hand Lamp w/ 100W, Screw Release Vinyl Coated Guard, w/ Recept. in Handle, 15.24m (50.0') 16/3 SOOW
Datasheet
1301020075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Hand Held | |
| Length | 15.24 m | |
| Color | Yellow | |
| Cable Type | 16/3 SOOW | |
| Description/Function | Super-Safeway Rubber Hand Lamp with 100 W | |
| Product Type | Illumination/Lighting | |
| Series | 130102 | |
| Subcategory | Tools | |
| Part # Aliases | 1301020077 01301020077 103USA163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?