Reference Only
1301020260
Hearing & Vision Aids Safeway Phenolic Hand Lamp w/ 100W, Screw Release Guard w/ Reflector, w/ Switch and Side Outlet, Cord Type 16/3 SJTOW, Cord Lg. 7.62m (25.0').
Datasheet
1301020260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | A21 Lamp | |
| Mounting Style | Hand Held | |
| Color | Yellow | |
| Cable Type | 16/3 SJTOW | |
| Description/Function | Safeway Phenolic Hand Lamp with 100 W | |
| Product Type | Illumination/Lighting | |
| Series | 130102 | |
| Subcategory | Tools | |
| Part # Aliases | 1301020266 01301020266 276S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 239,44 € | 239,44 € | |
| 216,29 € | 1.081,45 € | |
| 212,74 € | 2.127,40 € | |
| 209,50 € | 5.237,50 € |
Need more?