Reference Only
1301040039
Obsolete
Hearing & Vision Aids Haztex Hazardous and Wet Location Stringlight 100W w/ 3 Lamps 12/3 SOOW 13.72m (45.0') Lg.
Datasheet
1301040039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | String Lights | |
| Mounting Style | Stringer | |
| Length | 13.72 m | |
| Color | Red | |
| Cable Type | 12/3 SOOW | |
| Description/Function | Haztex Hazardous and Wet Location Stringlight 100 W | |
| Product Type | Illumination/Lighting | |
| Series | 130104 | |
| Subcategory | Tools | |
| Part # Aliases | 1301040040 01301040040 340510A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?