Reference Only
1301040098
LED Lighting Fixture Accessories LED Replacement Light for 61450 Hand Lamp, Low Voltage, Hazardous Duty.
Datasheet
1301040098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | LED Replacement Light | |
| For Use With | 61450 Hand Lamp | |
| Series | 130104 | |
| Mounting Style | Free Hanging | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting | |
| Tradename | Molex Woodhead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 338,95 € | 338,95 € | |
| 322,56 € | 3.225,60 € |
Need more?