Reference Only
1301050045
Hearing & Vision Aids HANDLAMP W/25' 75W LAMP LOW VOLT.
Datasheet
1301050045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | Hand Lamps, Specialty Light | |
| Mounting Style | Hand Held | |
| Cable Type | 14/3 SOOW | |
| Description/Function | Haztex Incandescent Hazardous and Wet Location Hand Lamp with LOVOLT In-line Transformer 100W | |
| Product Type | Illumination/Lighting | |
| Series | 130105 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.071,34 € | 2.071,34 € |
Need more?