Reference Only
1301050067
Hearing & Vision Aids Watertite Wet Location 60W Flood Light w/ In-line Transformer, Switch Screw Release Guard, 14/2 SOOW, Overall Lg. 7.62m (50.0').
Datasheet
1301050067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Type | Hand Lamps, Specialty Light | |
| Mounting Style | Hand Held | |
| Length | 228.6 mm | |
| Cable Type | 16/3 SOOW | |
| Description/Function | Watertite Wet Location 60W Flood Light with In-line Transformer | |
| Product Type | Illumination/Lighting | |
| Series | 130105 | |
| Subcategory | Tools | |
| Part # Aliases | 1692-12BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| TARIC | 9405403990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.789,53 € | 1.789,53 € | |
| 1.658,97 € | 8.294,85 € |
Need more?