Reference Only
1301080080
Task Lighting Super-Safeway 15W Fluorescent Hand Lamp w/out Cordset.
Datasheet
1301080080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Type | Hand Lamp | |
| Lamp Type | Fluorescent | |
| Illumination Color | White | |
| Supply Voltage - Max | 120 VAC | |
| Luminous Flux | 910 lm | |
| Length | 411.73 mm | |
| Power Rating | 15 W | |
| Mounting Style | Free Hanging | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 327,60 € | 327,60 € | |
| 311,75 € | 3.117,50 € |
Need more?