Reference Only
1301080090
Task Lighting
Datasheet
1301080090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Type | Twin Tube Light | |
| Lamp Type | Fluorescent | |
| Illumination Color | White | |
| Supply Voltage - Max | 12 V AC/DC | |
| Luminous Flux | 4450 lm | |
| Length | 1.08 m | |
| Power Rating | 50 W | |
| Mounting Style | Strap | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?