Reference Only
1301080184
Obsolete
Task Lighting Watertite Wet Location 40W Fluorescent Hand Lamp w/ Switch, Cord Type 16/3 SJTOOW, Cord Lg. 15.24m (50.0')
Datasheet
1301080184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Type | Hand Lamp | |
| Lamp Type | Fluorescent | |
| Luminous Flux | 3150 lm | |
| Length | 825.5 mm | |
| Power Rating | 40 W | |
| Mounting Style | Free Hanging | |
| Housing Material | Rubber | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539500051 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?