Reference Only
1301080304
Task Lighting Industrial Duty LED Tube Light, 40W, Cord Type 16/3 SOOW, 7.62m (25.0') Cord Lg., 0.61m (2.0') Lamp Lg..
Datasheet
1301080304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Type | Tube Light | |
| Lamp Type | LED | |
| Wavelength/Color Temperature | 5500 K | |
| Luminous Flux | 3600 lm | |
| Length | 610 mm | |
| Height | 101.6 mm | |
| Power Rating | 40 W | |
| Mounting Style | Strap | |
| Series | 130108 | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.476,71 € | 1.476,71 € |
Need more?