Reference Only
1301090020
Obsolete
Hearing & Vision Aids HAND LAMP 13W 20' 18/3SJTW
Datasheet
1301090020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Hand Lamps | |
| Type | PL13/41 Lamp | |
| Mounting Style | Hand Held | |
| Color | Yellow | |
| Cable Type | 18/3 SJTW | |
| Description/Function | 13W Fluorescent Hand Lamp with Grips Molded and Switch | |
| Packaging | Bulk | |
| Product Type | Illumination/Lighting | |
| Series | 130109 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539310070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?