Reference Only
1301100033
Obsolete
Hearing & Vision Aids PORTABLE 100W HPS FEED THRU
Datasheet
1301100033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Type | Wide Area Lamp | |
| Mounting Style | Magnet Mount | |
| Length | 228.6 mm | |
| Cable Type | 16/3 SJTOW | |
| Description/Function | Wet Location 70W HPS Magnet Mount Area Light with Feed Thru | |
| Product Type | Illumination/Lighting | |
| Series | 130110 | |
| Subcategory | Tools | |
| Part # Aliases | 8565F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| TARIC | 9405403990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?