Reference Only
1301100061
Hearing & Vision Aids Watertite Wet Location 2 x 20W LED Magnet Mount Area Light w/ Feed Thru, Cord Type 16/3 SJTOW, Cord Lg. 3.04m (10.0').
Datasheet
1301100061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Work Lamps | |
| Mounting Style | Magnetic | |
| Length | 228.6 mm | |
| Color | Orange | |
| Cable Type | 16/3 SJTOW | |
| Product Type | Illumination/Lighting | |
| Series | 130110 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 916,43 € | 916,43 € | |
| 894,39 € | 4.471,95 € | |
| 883,36 € | 8.833,60 € |
Need more?