Reference Only
1301110102
Obsolete
Task Lighting
Datasheet
1301110102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Type | String Light | |
| Lamp Type | LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 5000 K | |
| Supply Voltage - Max | 125 V | |
| Luminous Flux | 21280 lm | |
| Length | 2.74 m | |
| Height | 121.92 mm | |
| Power Rating | 14 W | |
| Mounting Style | Stringer | |
| Series | 130111 | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Part # Aliases | 123TR100-14W10515M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?