Reference Only
1301120092
Hearing & Vision Aids GUARD 100W OPEN-END NO/REFLECT.
Datasheet
1301120092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hearing & Vision Aids | |
| Product | Lighting Accessories | |
| Type | Lamp Guard | |
| Description/Function | 100W Guard Open-End without Reflector | |
| Product Type | Illumination/Lighting | |
| Series | 130112 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,78 € | 39,78 € | |
| 39,12 € | 978,00 € |
Need more?