
1301120189
LED Lighting Fixture Accessories Tear Off Shield Cover Poly Sleeve - Twin Tube 0.05mm (.002") Thick (PACKAGE OF 10).
Datasheet
1301120189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Tear Off Shield Cover | |
| Length | 1.63 m | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,29 € | 99,29 € | |
| 91,97 € | 919,70 € |
Need more?