Reference Only
1301120272
LED Lighting Fixture Accessories LED Replacement Light for 1655-12A and 1655-12B Hand Lamps, Low Voltage, Hazardous Duty.
Datasheet
1301120272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | LED Replacement Light | |
| For Use With | 1655-12A and 1655-12B Hand Lamps | |
| Series | 130112 | |
| Mounting Style | Free Hanging | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting | |
| Tradename | Molex Woodhead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 472,25 € | 472,25 € | |
| 450,57 € | 4.505,70 € |
Need more?