
1301170056
Wire Ducting & Raceways Standard Box Track System, Festoon End Clamp, 95mm (3.74") Ht..
Datasheet
1301170056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Festoon | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130117 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Aero-Motive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8431390080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,11 € | 97,11 € | |
| 92,90 € | 929,00 € | |
| 91,48 € | 2.287,00 € | |
| 88,09 € | 8.809,00 € |
Need more?