Reference Only
1301190003
Flat Cables Flat PVC Festoon Cable #14/4C.
Datasheet
1301190003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 14 AWG | |
| Series | 130119 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | Woodhead Aero-Motive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,62 € | 8,62 € | |
| 7,67 € | 76,70 € | |
| 7,43 € | 185,75 € | |
| 7,20 € | 360,00 € | |
| 7,03 € | 703,00 € | |
| 6,91 € | 1.727,50 € | |
| 6,90 € | 6.900,00 € |
Need more?