Reference Only
1301190006
Flat Cables Flat PVC Festoon Cable #16/8C.
Datasheet
1301190006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 130119 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | Woodhead Aero-Motive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,04 € | 11,04 € | |
| 10,40 € | 52,00 € | |
| 9,15 € | 91,50 € | |
| 8,89 € | 222,25 € | |
| 8,63 € | 431,50 € | |
| 8,38 € | 838,00 € | |
| 8,35 € | 2.087,50 € |
Need more?