Reference Only
130126-0262
Switch Hardware Watertite Eight Button Single Speed Pendant, Mechanically Interlocked, 1 N.O. Contact Each.
Datasheet
130126-0262 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Switch Hardware | |
| Series | 130126 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Woodhead Aero-Motive | |
| Part # Aliases | 1301260262 1301260262 5058-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---