
130134-0001
Standard Circular Connector 2 PR UTP STRANDED TINNED COPER
Datasheet
130134-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Current Rating | 1.5 A | |
| Series | 130134 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Voltage Rating | 300 V | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | 1301340001 01301340001 84-2439 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?