Reference Only
1301350013
Power Outlet Strips Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-15 GFCI & Duplex Recept.s w/ Flip Lids and 30.48m (100.0') Cord Lg., 12/3 SOOW Cord.
Datasheet
1301350013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters - GFCI | |
| Features | Manual GFCI Reset | |
| Number of Outlets | 4 Outlet | |
| Cord Length | 100 ft | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Data Line Protection | Protected | |
| Application | Industrial | |
| Cable Type | 12/3 SOOW | |
| Connector - AC Output | NEMA 5-15R (2) | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 793,90 € | 793,90 € | |
| 784,59 € | 3.922,95 € |
Need more?