Reference Only
1301350014
Power Outlet Strips Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-15 GFCI & L5-15 Duplex Recept.s w/ Flip Lids and L5-15 Plug, 7.62m (25.0') Cord Lg., 12/3 SOOW Cord
Datasheet
1301350014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters - GFCI | |
| Features | Manual GFCI Reset | |
| Number of Outlets | 4 Outlet | |
| Cord Length | 25 ft | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Data Line Protection | Protected | |
| Application | Industrial | |
| Cable Type | 12/3 SOOW | |
| Connector - AC Input | NEMA L5-15P (2) | |
| Connector - AC Output | NEMA L5-15R | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?