Reference Only
1301350254
Obsolete
Power Outlet Strips Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-15 GFCI & L5-15 Duplex Recept.s w/ Flip Lids and L5-15 Plug, 0.305m (1.0') Cord Lg., 12/3 SOOW Cord, NEMA L5-15 Plug
Datasheet
1301350254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units - GFCI | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?