Reference Only
1301350263
Power Outlet Strips Super-Safeway Angled GFCI Outlet Box, F3 (3/4") Cord Grip Body, Including NEMA 5-20 GFCI & Duplex Recept.s w/ Flip Lids and 1.83m (6.0') Cord Lg., 12/3 SOOW Cord.
Datasheet
1301350263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Features | Angled GFCI Outlet Box | |
| Cord Length | 1.83 m | |
| Voltage Rating | 120 VAC | |
| Current Rating | 20 A | |
| Series | 130135 | |
| Cable Type | 12/3 SOOW | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 413,27 € | 413,27 € | |
| 409,30 € | 4.093,00 € | |
| 409,25 € | 10.231,25 € |
Need more?