Reference Only
1301360001
Power Outlet Strips Super-Safeway Multi-Tap (3) NEMA L5-15 Outlet Box w/ Buss Bars, 15.24m (50.0') Cord Lg., 12/3 SOOW Cord, NEMA L5-15 Plug ).
Datasheet
1301360001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Cord Length | 50 ft | |
| Cable Type | 12/3 SO | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 576,58 € | 576,58 € | |
| 557,33 € | 2.786,65 € |
Need more?