Reference Only
1301360035
Power Outlet Strips Super-Safeway Multi-Tap (3) NEMA 5-15 Outlet Box w/ Buss Bars, 7.62m (25.0') Cord Lg., 12/3 SOOW Cord, NEMA 5-15 Plug.
Datasheet
1301360035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 3 Outlet | |
| Cord Length | 7.62 m | |
| Voltage Rating | 120 VAC | |
| Current Rating | 15 A | |
| Series | 130136 | |
| Cable Type | 12/3 SOOW | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 346,56 € | 346,56 € |
Need more?