Reference Only
1301360058
Power Outlet Strips Super-Safeway Multi-Tap (3) Outlet Box w/ Buss Bars, NEMA L5-20.
Datasheet
1301360058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips | |
| Number of Outlets | 3 Outlet | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 120 VAC | |
| Current Rating | 20 A | |
| Series | 130136 | |
| Connector - AC Output | NEMA L5-20 | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 281,46 € | 281,46 € | |
| 274,98 € | 1.374,90 € | |
| 270,81 € | 2.708,10 € | |
| 267,96 € | 6.699,00 € |
Need more?