Reference Only
1301370025
Sensor Cables / Actuator Cables .
Datasheet
1301370025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 250 mm (9.843 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Green | |
| IP Rating | IP67 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,30 € | 22,30 € | |
| 20,57 € | 205,70 € | |
| 19,95 € | 498,75 € | |
| 19,51 € | 975,50 € | |
| 19,09 € | 1.909,00 € | |
| 18,60 € | 4.650,00 € | |
| 18,21 € | 9.105,00 € |
Need more?