Reference Only
1301370106
Power Outlet Strips Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, NEMA LNEMA 5-15 Duplex Recept.s, Cord Clamp, Duplex Cover Plates, 7.62m (25.0') Cord Lg., 14/3 SOOW Cord, LNEMA 5-15 Plug.
Datasheet
1301370106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Number of Outlets | 2 Outlet | |
| Cord Length | 25 ft | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Cable Type | 14/3 SOOW | |
| Connector - AC Output | NEMA 5-15R | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 429,55 € | 429,55 € | |
| 415,21 € | 2.076,05 € | |
| 400,89 € | 4.008,90 € |
Need more?