Reference Only
1301370153
Power Outlet Strips Super-Safeway Multiple Outlet Box, Ext Depth, Feed-Thru, (1) NEMA 5-15 GFCI Recept. w/ Flip Lid, Open Neutral Relay, 0.91m 12/3 SOOW Cord on Both sides, 5-15 Plug & Conn.
Datasheet
1301370153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips - GFCI | |
| Features | GFCI Plug | |
| Number of Outlets | 1 Outlet | |
| Cord Length | 100 ft | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Series | 130137 | |
| Cable Type | 16/3 SOOW | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 316,23 € | 316,23 € | |
| 312,96 € | 1.564,80 € | |
| 308,45 € | 3.084,50 € | |
| 304,04 € | 7.601,00 € |
Need more?