Reference Only
1301370163
Power Outlet Strips Watertite Multiple Outlet Box, Extended Depth, (1) NEMA 5-15 Manual reset GFCI w/ Flip Lid, Open Neutral Relay, 1.83M (6.0') Cord Lg., 12/3 SOOW Cord, 5-15 Plug.
Datasheet
1301370163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips - GFCI | |
| Features | GFCI Plug | |
| Current Rating | 15 A | |
| Series | 130137 | |
| Cable Type | 12/3 SOW | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 418,46 € | 418,46 € | |
| 412,61 € | 2.063,05 € | |
| 406,98 € | 4.069,80 € | |
| 406,95 € | 10.173,75 € |
Need more?