Reference Only
1301370165
Power Outlet Strips Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, NEMA 5-15, Cord Clamp, Duplex Cover Plates.
Datasheet
1301370165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Features | Watertight Extreme Wet-Location Wiring Solutions | |
| Number of Outlets | 2 Outlet | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 125 VAC | |
| Series | 130137 | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,47 € | 163,47 € | |
| 162,48 € | 812,40 € | |
| 155,71 € | 1.557,10 € | |
| 153,99 € | 3.849,75 € | |
| 153,96 € | 7.698,00 € |
Need more?