Reference Only
1301370181
Power Outlet Strips Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, (1) NEMA 5-20 GFCI Recept.s w/ Flip Lid, Open Neutral Relay, Top-of-Box GCM, 0.91m 12/3 SOOW Cord on Both sides, 5-20 Plug & Conn.
Datasheet
1301370181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Outlet Strips - GFCI | |
| Features | Watertight Extreme Wet-Location Wiring Solutions | |
| Number of Outlets | 1 Outlet | |
| Cord Length | 1.83 m | |
| Current Rating | 20 A | |
| Series | 130137 | |
| Cable Type | 12/3 SOOW | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 361,30 € | 361,30 € | |
| 355,88 € | 1.779,40 € | |
| 351,01 € | 3.510,10 € | |
| 350,46 € | 8.761,50 € |
Need more?