Reference Only
1301370202
Power Outlet Strips Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, F3 (3/4"), (2) Single NEMA L5-20 w/ Flip Lids, 0.305m 12/3 SOOW Cord, NEMA L5-20 Plug.
Datasheet
1301370202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Cable Type | 12/3 SO | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 461,50 € | 461,50 € | |
| 446,09 € | 2.230,45 € | |
| 430,70 € | 4.307,00 € |
Need more?