Reference Only
1301380037
Wire Ducting & Raceways Super-Safeway Multiple Outlet Coverplate, (1) Single Recept. 39.62mm Hole Diameter 20A Locking.
Datasheet
1301380037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cover Plate | |
| Material | Nylon | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130138 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,15 € | 330,75 € | |
| 64,74 € | 647,40 € | |
| 63,69 € | 1.592,25 € | |
| 61,71 € | 6.171,00 € |
Need more?