Reference Only
1301380073
AC Power Plugs & Receptacles Safeway Multiple Outlet Box, Feed-Thru, Rigid, Self-Extinguishing Vinyl, Nylon Cover, NEMA 5-15 Duplex.
Datasheet
1301380073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 15 A | |
| Voltage Rating | 120 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| Housing Material | Vinyl | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Multiple Outlet Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,10 € | 1.252,50 € | |
| 49,40 € | 2.470,00 € | |
| 48,29 € | 4.829,00 € |
Need more?