Reference Only
1301380082
Wire Ducting & Raceways Watertite Multiple Outlet Pendant Box, GFCI, (1)NEMA 5-20 Duplex w/ Flip Lids, 4.57m (15.0') Cord Lg., 12/3 SOOW Cord, Double Eye Wire Mesh Support Grip.
Datasheet
1301380082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130138 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 70W33M123GF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---