Reference Only
1301380111
AC Power Plugs & Receptacles .
Datasheet
1301380111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Connector | |
| Number of Ports | 2 Port | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 592,09 € | 2.960,45 € | |
| 573,24 € | 5.732,40 € |
Need more?