Reference Only
1301420018
AC Power Plugs & Receptacles Super-Safeway Conn. w/ Locking Blade, 3 Pole/3 Wire, Non-NEMA, 125V/250V Grounding Tab, Cord Grip Body Size F3.
Datasheet
1301420018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V, 250 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | Yellow | |
| Number of Ports | 3 Port | |
| Series | 130142 | |
| Tradename | Super-Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Super-Safeway Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,39 € | 50,39 € | |
| 46,29 € | 462,90 € | |
| 45,09 € | 4.509,00 € |
Need more?