Reference Only
1301430201
Power Outlet Strips Super-Safeway Cordset 14 Gauge SOOW, 3 Pole/3 Wire, Cordset Lg. 15.24m (50.0'), Non-NEMA Locking, 125V/250V.
Datasheet
1301430201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Cord Length | 50 ft | |
| Cable Type | 14/3 SO | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 358,76 € | 358,76 € | |
| 353,35 € | 1.766,75 € | |
| 348,49 € | 3.484,90 € | |
| 347,96 € | 8.699,00 € |
Need more?