Reference Only
1301430210
Power Outlet Strips Super-Safeway Cordset 12 Gauge SOOW, 2 Pole/3 Wire, Cordset Lg. 0.30m (1.0') NEMA L5-20 125V.
Datasheet
1301430210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Cord Length | 12 in | |
| Current Rating | 20 A | |
| Series | 130143 | |
| Cable Type | 12/3 SJOW | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,71 € | 257,71 € | |
| 251,72 € | 1.258,60 € | |
| 248,19 € | 2.481,90 € | |
| 245,41 € | 6.135,25 € |
Need more?