Reference Only
1301430236
Power Outlet Strips Watertite Cordset, 12 Gauge SOOW, 3 Pole/4 Wire, Cordset, Lg. 7.62m (25.0'), NEMA L14-20, 250V, Black UV Resistant.
Datasheet
1301430236 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Cord Length | 25 ft | |
| Cable Type | 12/4 SOW | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 451,54 € | 451,54 € | |
| 436,46 € | 2.182,30 € | |
| 421,41 € | 4.214,10 € |
Need more?