Reference Only
1301430378
Power Outlet Strips Super-Safeway Cordset, 6 Gauge SOOW, 3 Pole/4 Wire, Cordset Lg. 30.48m (100.0'), Non-NEMA California Style Locking Blade, 50.0A, 125V /250V.
Datasheet
1301430378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Cord Length | 100 ft | |
| Voltage Rating | 250 VAC | |
| Current Rating | 50 A | |
| Series | 130143 | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.530,84 € | 2.530,84 € |
Need more?