Reference Only
1301440069
AC Power Plugs & Receptacles Safeway Plug, 2 Pole/3 Wire, NEMA 7-15, 277V.
Datasheet
1301440069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 277 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Black | |
| NEMA Rating | 7-15 | |
| Number of Ports | 2 Port | |
| Series | 130144 | |
| Tradename | Safeway | |
| Compliance | CSA, UL | |
| Housing Material | Nylon | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,64 € | 23,64 € | |
| 21,50 € | 215,00 € | |
| 20,79 € | 519,75 € | |
| 20,64 € | 2.064,00 € | |
| 20,29 € | 5.072,50 € | |
| 20,12 € | 10.060,00 € |
Need more?