Reference Only
1301440084
AC Power Plugs & Receptacles Safeway Hospital Conn., NEMA 5-20, 125V, Black.
Datasheet
1301440084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | Black | |
| NEMA Rating | 5-20 | |
| Number of Ports | 1 Port | |
| Series | 130144 | |
| Tradename | Safeway | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Type | Hospital Grade | |
| Part # Aliases | 85369 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,37 € | 57,37 € | |
| 42,68 € | 426,80 € | |
| 41,42 € | 1.035,50 € | |
| 41,16 € | 2.058,00 € | |
| 40,13 € | 4.013,00 € | |
| 39,92 € | 9.980,00 € |
Need more?