
1301470290
AC Power Plugs & Receptacles Watertite Extreme -P Conn. w/ Locking Blade, 3 Pole/3 Wire, Non-NEMA, 250V, Cord Grip Body Size F4.
Datasheet
1301470290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Series | 130147 | |
| Packaging | Bulk | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 29W08-P 01301470290 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,98 € | 115,98 € | |
| 107,06 € | 1.070,60 € | |
| 103,37 € | 2.584,25 € | |
| 101,34 € | 5.067,00 € | |
| 99,10 € | 9.910,00 € |
Need more?