Reference Only
1301480073
Selector Switches Super-Safeway Five Push Button Pendant Enclosure, 22mm (866") Opening.
Datasheet
1301480073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Selector Switches | |
| Series | 130148 | |
| Actuator Material | Rubber | |
| Number of Poles | 4 Pole | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Part # Aliases | 4205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 793,54 € | 793,54 € |
Need more?