Reference Only
1301530022
Power Outlet Strips Safeway In-Line Comm. GFCI, Permanent Mount, Single Phase, Manual Reset, Molded NEMA 5-15, 15A, 120V, 7.62m (25.0') Cord Lg..
Datasheet
1301530022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords - GFCI | |
| Features | GFCI Commercial Duty, Single Phase | |
| Number of Outlets | 1 Outlet | |
| Cord Length | 7.62 m | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 120 VAC | |
| Current Rating | 15 A | |
| Series | 130153 | |
| Cable Type | 14/3 SJTW | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Part # Aliases | 15050-25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 178,09 € | 178,09 € | |
| 174,78 € | 873,90 € | |
| 172,19 € | 1.721,90 € | |
| 164,22 € | 4.105,50 € | |
| 163,79 € | 8.189,50 € |
Need more?